-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSB200005KDS=EUROPA BL,14.5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4641
|
Newark | Barrier Terminal Blocks Tsb200005Kds=Europa Bl |Amp Te Connectivity 1776315-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2000 | Buy Now |
DISTI #
2266-1776315-5-ND
|
DigiKey | CONN TERM STRIP 5CIRC 0.571" Min Qty: 5 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
310 In Stock |
|
$15.7100 / $16.9700 | Buy Now |
DISTI #
1776315-5-ND
|
DigiKey | CONN TERM STRIP 5CIRC 0.571" Min Qty: 5 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9782 | Buy Now |
DISTI #
1776315-5
|
Avnet Americas | Conn Europa Terminal Blocks 5 POS 14.5mm Screw Cable Mount 65A - Bulk (Alt: 1776315-5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$13.0142 / $14.6037 | Buy Now |
DISTI #
650-1776315-5
|
Mouser Electronics | Barrier Terminal Blocks TSB200005KDS=EUROPA BL,14.5MM RoHS: Compliant | 0 |
|
$15.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks Container: Box | 0Box |
|
$13.0900 | Buy Now |
DISTI #
AMP1776315-5
|
Heilind Electronics | TSB200005KDS=EUROPA BL,14.5MM | Americas - 0 in Stock |
|
$16.3577 / $16.6019 | Buy Now |
|
Onlinecomponents.com | TSB200005KDS=EUROPA BL,14.5MM RoHS: Compliant |
310 Partner Stock |
|
$15.5700 / $18.8000 | Buy Now |
DISTI #
16325704
|
Verical | Conn Europa Terminal Block 5 POS 14.5mm Screw Cable Mount 65A Carton Min Qty: 4 Package Multiple: 1 | Americas - 310 |
|
$14.7300 / $15.9100 | Buy Now |
DISTI #
AMP1776315-5
|
Interstate Connecting Components | TSB200005KDS=EUROPA BL,14.5MM | 0 |
|
$16.3577 / $16.6019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776315-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776315-5
TE Connectivity
TSB200005KDS=EUROPA BL,14.5MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE 6, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 65 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 14 mm2 | |
Wire Gauge | 6 AWG |