-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSB200009DS=EUROPA T-BL,14.5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776313-9-ND
|
DigiKey | CONN TERM STRIP 9CIRC 0.571" Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1776313-9
|
Avnet Americas | Conn Europa Terminal Blocks 9 POS 14.5mm Screw Cable Mount 65A/Contact - Bulk (Alt: 1776313-9) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TSB200009DS=EUROPA T-BL,14.5MM RoHS: Compliant | 0 |
|
$22.4900 / $45.3100 | Buy Now |
|
Master Electronics | TSB200009DS=EUROPA T-BL,14.5MM RoHS: Compliant | 0 |
|
$22.4900 / $45.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776313-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776313-9
TE Connectivity
TSB200009DS=EUROPA T-BL,14.5MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE 6, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 65 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 14 mm2 | |
Wire Gauge | 6 AWG |