Part Details for 1776304-4 by TE Connectivity
Overview of 1776304-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1776304-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5862
|
Newark | Tsb100004Dsht=Europa T-Bl,12Mm |Te Connectivity 1776304-4 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8100 | Buy Now |
DISTI #
1776304-4-ND
|
DigiKey | CONN TERM STRIP 4CIRC 0.472" Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6133 | Buy Now |
DISTI #
1776304-4
|
Avnet Americas | Conn Europa Terminal Blocks 8 POS Screw ST Cable Mount 40A/Contact - Bulk (Alt: 1776304-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TSB100004DSHT=EUROPA T-BL,12MM RoHS: Compliant | 0 |
|
$4.1700 / $8.7400 | Buy Now |
DISTI #
000000000002463093
|
Sager | Barrier Terminal Blocks TSB100004DSHT=EUROPA T-BL,12MM Min Qty: 1 | 0 |
|
$4.6700 / $5.6000 | Buy Now |
|
Master Electronics | TSB100004DSHT=EUROPA T-BL,12MM RoHS: Compliant | 0 |
|
$4.1700 / $8.7400 | Buy Now |
Part Details for 1776304-4
1776304-4 CAD Models
1776304-4 Part Data Attributes
|
1776304-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776304-4
TE Connectivity
TSB100004DSHT=EUROPA T-BL,12MM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE 6/6, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 40 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |