-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSB100003DS=EUROPA TM BLK,12MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5848
|
Newark | Tsb100003Ds=Europa Tm Blk,12Mm |Te Connectivity 1776302-3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $1.9100 | Buy Now |
DISTI #
36AC0135
|
Newark | Tsb100003Ds=Europa Tm Blk 12Mm/Te Connectivity/Amp Brand |Amp Te Connectivity 1776302-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $3.0000 | Buy Now |
DISTI #
70088758
|
RS | Buchanan, Conn, Term Strip, Barrier,3Pole,12mmPitch, DBLRow,22-10,TSB1000,40A,250V | TE Connectivity 1776302-3 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0900 / $2.6100 | RFQ |
DISTI #
AMP1776302-3
|
Heilind Electronics | TSB100003DS=EUROPA TM BLK,12MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TSB100003DS=EUROPA TM BLK,12MM RoHS: Compliant |
128 Partner Stock |
|
$0.9080 / $2.0300 | Buy Now |
DISTI #
1776302-3
|
TTI | Terminal Block Tools & Accessories 3 POS 12.0 PITCH TIN Min Qty: 400 Package Multiple: 400 Container: Each |
Americas - 400 In Stock |
|
$1.7300 | Buy Now |
DISTI #
AMP1776302-3
|
Interstate Connecting Components | TSB100003DS=EUROPA TM BLK,12MM | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1776302-3
|
PEI Genesis | Barrier Strip Terminal Block | 0 |
|
Buy Now | |
|
Master Electronics | TSB100003DS=EUROPA TM BLK,12MM RoHS: Compliant |
128 Partner Stock |
|
$0.9080 / $2.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776302-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776302-3
TE Connectivity
TSB100003DS=EUROPA TM BLK,12MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE 6, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 40 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |