-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSB100002DS=EUROPA TM BLK,12MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0134
|
Newark | Tsb100002Ds=Europa Tm Blk,12Mm |Amp Te Connectivity 1776302-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1681 |
|
$1.5500 / $1.9000 | Buy Now |
DISTI #
21R5847
|
Newark | Tsb100002Ds=Europa Tm Blk,12Mm |Te Connectivity 1776302-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.2300 | Buy Now |
DISTI #
A112778-ND
|
DigiKey | CONN TERM STRIP 2CIRC 0.472" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
84 In Stock |
|
$1.0735 / $1.8300 | Buy Now |
DISTI #
1776302-2
|
Avnet Americas | Conn Europa Terminal Blocks 4 POS 12mm Screw Cable Mount 40A/Contact - Bulk (Alt: 1776302-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.0138 / $1.1446 | Buy Now |
DISTI #
571-1776302-2
|
Mouser Electronics | Barrier Terminal Blocks TSB100002DS=EUROPA TM BLK,12MM RoHS: Compliant | 186 |
|
$1.0700 / $1.7700 | Buy Now |
DISTI #
70088757
|
RS | Buchanan, Conn, Term Strip, Barrier,2Pole,12mmPitch, DBLRow,22-10,TSB1000,40A,250V | TE Connectivity 1776302-2 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2200 / $1.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.9620 | Buy Now |
DISTI #
AMP1776302-2
|
Heilind Electronics | TSB100002DSEUROPA TM BLK12MM | Americas - 0 in Stock |
|
$1.0056 / $1.2203 | Buy Now |
|
Onlinecomponents.com | TSB100002DS=EUROPA TM BLK,12MM RoHS: Compliant |
1704 In Stock |
|
$0.8630 / $1.6470 | Buy Now |
DISTI #
AMP1776302-2
|
Interstate Connecting Components | TSB100002DSEUROPA TM BLK12MM | 0 |
|
$1.0056 / $1.2203 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776302-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776302-2
TE Connectivity
TSB100002DS=EUROPA TM BLK,12MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE 6, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 40 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |