-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSB5000831DSHT=EUROPA T/B,10MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4636
|
Newark | Tsb5000831Dsht=Europa T/B,10Mm |Amp Te Connectivity 1776298-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3532 |
|
$7.7500 / $10.9900 | Buy Now |
DISTI #
21R5834
|
Newark | Tsb5000831Dsht=Europa T/B,10Mm |Te Connectivity 1776298-8 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 | Buy Now |
DISTI #
1776298-8
|
Avnet Americas | Conn Europa Terminal Blocks 16 POS 10mm Screw Cable Mount 30A/Contact - Bulk (Alt: 1776298-8) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1776298-8
|
Mouser Electronics | Barrier Terminal Blocks EUROPA T/B 10MM RoHS: Compliant | 0 |
|
$5.0200 | Order Now |
|
Onlinecomponents.com | TSB5000831DSHT=EUROPA T/B,10MM RoHS: Compliant |
3532 Partner Stock |
|
$4.2500 / $7.8300 | Buy Now |
DISTI #
TE Connectivity 1776298-8
|
PEI Genesis | Barrier Strip Terminal Block | 3532 |
|
Buy Now | |
|
Master Electronics | TSB5000831DSHT=EUROPA T/B,10MM RoHS: Compliant |
3532 Partner Stock |
|
$4.2500 / $7.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776298-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776298-8
TE Connectivity
TSB5000831DSHT=EUROPA T/B,10MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE 6/6, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |