-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSB23008DS=EUROPA TERM BLK,8MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0682
|
Newark | Tsb23008Ds=Europatermblk,8Mm Rohs Compliant: Yes |Amp Te Connectivity 1776293-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4479 |
|
$2.2800 | Buy Now |
DISTI #
A107253-ND
|
DigiKey | CONN TERM STRIP 8CIRC 0.315" Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6426 In Stock |
|
$2.4858 / $3.8200 | Buy Now |
DISTI #
1776293-8
|
Avnet Americas | Conn Europa Terminal Blocks F 16 POS 8mm Screw ST Cable Mount 30A/Contact - Bulk (Alt: 1776293-8) RoHS: Compliant Min Qty: 6800 Package Multiple: 400 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$2.1686 / $2.3751 | Buy Now |
DISTI #
95AC0682
|
Avnet Americas | Conn Europa Terminal Blocks F 16 POS 8mm Screw ST Cable Mount 30A/Contact - Bulk (Alt: 95AC0682) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 66 Partner Stock |
|
$5.9300 / $6.6700 | Buy Now |
DISTI #
571-1776293-8
|
Mouser Electronics | Barrier Terminal Blocks 8 POS 12-22 AWG 8mm RoHS: Compliant | 3836 |
|
$2.2500 / $5.0300 | Buy Now |
DISTI #
70088780
|
RS | Terminal Block with Wire Protector 30A 250V 8mm (.315) Pitch 26-12AWG 8 Position | TE Connectivity 1776293-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 456 |
|
$2.7500 / $3.8200 | Buy Now |
DISTI #
AMP1776293-8
|
Heilind Electronics | TSB23008DSEUROPA TERM BLK8MM | Americas - 4621 in Stock |
|
$2.5688 / $3.2474 | Buy Now |
|
Onlinecomponents.com | TSB23008DS=EUROPA TERM BLK,8MM RoHS: Compliant |
4413 Partner Stock |
|
$2.2100 / $4.8200 | Buy Now |
DISTI #
1776293-8
|
TTI | Barrier Terminal Blocks 8 POS 12-22 AWG 8mm RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.1500 / $2.9300 | Buy Now |
DISTI #
AMP1776293-8
|
Interstate Connecting Components | TSB23008DSEUROPA TERM BLK8MM | 1078 |
|
$2.5688 / $3.2474 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776293-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776293-8
TE Connectivity
TSB23008DS=EUROPA TERM BLK,8MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE 6, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 30 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.3 mm2 | |
Wire Gauge | 12 AWG |