-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1776275-2) Vertical Term Blk Side Wire En
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0680
|
Newark | Verticaltermblksidewireen Rohs Compliant: Yes |Amp Te Connectivity 1776275-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 8547 |
|
$0.2850 | Buy Now |
DISTI #
93K2664
|
Newark | Terminal Block, Wire To Brd, 2Pos, 18Awg, Pitch Spacing:3.5Mm, No. Of Positions:2Ways, Wire Size Awg Min:26Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:0.9Mm2, Wire Connection Method:Screw, Rated Current:7A, Rated Voltage:250V, Rohs Compliant: Yes |Te Connectivity 1776275-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2590 / $0.5190 | Buy Now |
DISTI #
A98036-ND
|
DigiKey | TERM BLK 2POS SIDE ENT 3.5MM PCB Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
21255 In Stock |
|
$0.2338 / $0.4500 | Buy Now |
DISTI #
1776275-2
|
Avnet Americas | Conn Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 7A/Contact - Bulk (Alt: 1776275-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 4 |
|
$0.2174 / $0.2455 | Buy Now |
DISTI #
1-776275-2
|
Avnet Americas | Conn Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 7A/Contact - Bulk (Alt: 1-776275-2) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Container: Bulk | 0 |
|
$5.5646 / $6.6964 | Buy Now |
DISTI #
95AC0680
|
Avnet Americas | Conn Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 7A/Contact - Bulk (Alt: 95AC0680) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2810 / $0.3870 | Buy Now |
DISTI #
571-1776275-2
|
Mouser Electronics | Fixed Terminal Blocks 2 POS SIDE ENT 3.5MM RoHS: Compliant | 10865 |
|
$0.2220 / $0.4500 | Buy Now |
DISTI #
70088859
|
RS | Terminal Block Connector, PCB,2,3.5 mm, Front,26-18 AWG, Blue,7 A,250 V | TE Connectivity 1776275-2 RoHS: Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9400 / $8.6800 | RFQ |
|
Future Electronics | Wire to Board 2 Position 3.5 mm Pitch 26-18 AWG Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 2000Box |
|
$0.2050 / $0.2250 | Buy Now |
|
Future Electronics | Wire to Board 2 Position 3.5 mm Pitch 26-18 AWG Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2050 / $0.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776275-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776275-2
TE Connectivity
(1776275-2) Vertical Term Blk Side Wire En
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 7 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.9 mm2 | |
Wire Gauge | 18 AWG |