Part Details for 1776260-3 by TE Connectivity
Results Overview of 1776260-3 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1776260-3 Information
1776260-3 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1776260-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5314
|
Newark | Bd Mt Screwless, 5.08Mm Top Wi |Buchanan Te Connectivity 1776260-3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 | Buy Now |
DISTI #
A98021-ND
|
DigiKey | TERM BLK 3POS TOP ENT 5.08MM PCB Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
7288 In Stock |
|
$1.3929 / $3.0900 | Buy Now |
DISTI #
1776260-3
|
Avnet Americas | Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 10A/Contact - Bulk (Alt: 1776260-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 4 Days Container: Bulk | 0 |
|
$1.2250 / $1.3455 | Buy Now |
DISTI #
571-17762603
|
Mouser Electronics | Fixed Terminal Blocks 5.08MM BRD MNT 3 POS TOP WIRE ENTRY RoHS: Compliant | 1519 |
|
$1.3900 / $2.5200 | Buy Now |
DISTI #
70088691
|
RS | Connector, Terminal Block, Wire Receptacle, 3, 14 to 22 AWG, 0.200 in., Top | TE Connectivity 177626... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8000 / $1.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 33 Weeks Container: Box |
0 Box |
|
$1.3200 | Buy Now |
DISTI #
AMP1776260-3
|
Heilind Electronics | Bd Mt Screwless 5.08mm Top Wi | Americas - 937 in Stock |
|
$1.3207 / $1.4045 | Buy Now |
|
Onlinecomponents.com | Bd Mt Screwless, 5.08mm Top Wi RoHS: Compliant |
902 In Stock |
|
$1.2760 / $1.6830 | Buy Now |
DISTI #
1776260-3
|
TTI | Fixed Terminal Blocks 5.08MM BRD MNT 3 POS TOP WIRE ENTRY Min Qty: 3000 Package Multiple: 250 Container: Each | Americas - 0 |
|
$1.1500 / $1.3500 | Buy Now |
DISTI #
AMP1776260-3
|
Interstate Connecting Components | Bd Mt Screwless 5.08mm Top Wi | 312 |
|
$1.3207 / $1.4045 | Buy Now |
Part Details for 1776260-3
1776260-3 CAD Models
1776260-3 Part Data Attributes
|
1776260-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776260-3
TE Connectivity
(1776260-3) Bd Mt Screwless, 5.08mm Top Wi
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, NYLON66 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 1776260-3
This table gives cross-reference parts and alternative options found for 1776260-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1776260-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
39981-2103 | Molex | Check for Price | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | 1776260-3 vs 39981-2103 |
39980-2103 | Molex | Check for Price | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s) | 1776260-3 vs 39980-2103 |
1776260-3 | TE Connectivity | $1.4031 | Barrier Strip Terminal Block, 10A, 2mm2, 1 Row(s), 1 Deck(s) | 1776260-3 vs 1776260-3 |
142V-03P | Dinkle Enterprises | Check for Price | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | 1776260-3 vs 142V-03P |