-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1776252-7) 45 degree wire inlet, 5.0mm, H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5279
|
Newark | 45 Degree Wire Inlet, 5.0Mm, H |Buchanan Te Connectivity 1776252-7 RoHS: Not Compliant Min Qty: 1520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $2.1600 | Buy Now |
DISTI #
1776252-7-ND
|
DigiKey | TERM BLOCK 7POS 45DEG 5MM PCB Min Qty: 1520 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1503 | Buy Now |
DISTI #
1776252-7
|
Avnet Americas | Conn Terminal Block 7 POS 5mm Solder ST Thru-Hole 10A/Contact - Bulk (Alt: 1776252-7) Min Qty: 1520 Package Multiple: 190 Container: Bulk | 0 |
|
$1.8461 / $2.0843 | Buy Now |
DISTI #
571-1776252-7
|
Mouser Electronics | Fixed Terminal Blocks 45 degree wire inlet 5.0mm H RoHS: Compliant | 0 |
|
$2.0300 / $2.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1520 Package Multiple: 190 Container: Box | 0Box |
|
$1.7600 | Buy Now |
DISTI #
AMP1776252-7
|
Heilind Electronics | 45 DEGREE WIRE INLET, 5.0MM, H | Americas - 0 in Stock |
|
$2.1895 / $2.2222 | Buy Now |
|
Onlinecomponents.com | 45 degree wire inlet, 5.0mm, H RoHS: Compliant | 0 |
|
$1.8500 / $3.8700 | Buy Now |
DISTI #
AMP1776252-7
|
Interstate Connecting Components | 45 DEGREE WIRE INLET, 5.0MM, H | 0 |
|
$2.1895 / $2.2222 | Buy Now |
DISTI #
1776252-7
|
Avnet Abacus | (Alt: 1776252-7) RoHS: Compliant Min Qty: 1520 Package Multiple: 190 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 45 degree wire inlet, 5.0mm, H RoHS: Compliant | 0 |
|
$1.8500 / $3.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776252-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776252-7
TE Connectivity
(1776252-7) 45 degree wire inlet, 5.0mm, H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 1776252-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1776252-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1776252-7 | Barrier Strip Terminal Block, 10A, 2mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1776252-7 vs 1776252-7 |