Part Details for 1776207 by Phoenix Contact
Overview of 1776207 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1776207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6902-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5.08MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
20 In Stock |
|
$3.2090 / $3.4500 | Buy Now |
DISTI #
651-1776207
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 55 |
|
$3.2300 / $4.5800 | Buy Now |
DISTI #
V99:2348_10611112
|
Arrow Electronics | Conn PC Terminal Block F 3 POS 5.08mm Screw Cable Mount 12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1629 | Americas - 4 |
|
$0.2373 / $0.2404 | Buy Now |
|
Onlinecomponents.com | Conn PC Terminal Block F 3 POS 5.08mm Screw 12A RoHS: Compliant | 0 |
|
$3.1900 / $3.8900 | Buy Now |
DISTI #
1776207
|
TTI | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.1100 / $3.4900 | Buy Now |
DISTI #
000000000001169029
|
Sager | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$4.0400 / $4.5200 | Buy Now |
|
Master Electronics | Conn PC Terminal Block F 3 POS 5.08mm Screw 12A RoHS: Compliant | 0 |
|
$3.1900 / $3.8900 | Buy Now |
Part Details for 1776207
1776207 CAD Models
1776207 Part Data Attributes
|
1776207
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1776207
Phoenix Contact
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |