-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE SCREW LOCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H9826
|
Newark | Screwlock, 9.4Mm, 4-40 Unc, Product Range:Amplimite Series, Screw Length:9.4Mm, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Connector Shell Size:- Rohs Compliant: Yes |Amp Te Connectivity 177619-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$0.3200 / $0.3780 | Buy Now |
DISTI #
A122365-ND
|
DigiKey | CONN FEMALE SCREWLOCK ASSY 4-40 Min Qty: 1 Lead time: 23 Weeks Container: Bag |
53246 In Stock |
|
$0.2595 / $0.3800 | Buy Now |
DISTI #
177619-1
|
Avnet Americas | Connector Accessories Female Screwlock Assembly Kit Individual Kit - Bulk (Alt: 177619-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2616 / $0.2865 | Buy Now |
DISTI #
11H9826
|
Avnet Americas | Connector Accessories Female Screwlock Assembly Kit Individual Kit - Bulk (Alt: 11H9826) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 6 Partner Stock |
|
$0.3240 | Buy Now |
DISTI #
571-177619-1
|
Mouser Electronics | D-Sub Tools & Hardware FEM SCREWLOCK 4-40 RoHS: Compliant | 5825 |
|
$0.2960 / $0.5300 | Buy Now |
DISTI #
73774636
|
RS | AMPLIMITE SCREW LOCK, D-Sub Locking and Mounting | TE Connectivity 177619-1 Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3670 / $0.5250 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.2450 | Buy Now |
DISTI #
AMP177619-1
|
Heilind Electronics | AMPLIMITE SCREW LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMPLIMITE SCREW LOCK RoHS: Compliant |
2369 In Stock |
|
$0.2481 / $0.4071 | Buy Now |
DISTI #
177619-1
|
TTI | D-Sub Tools & Hardware FEM SCREWLOCK 4-40 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.2470 / $0.2670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
177619-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
177619-1
TE Connectivity
AMPLIMITE SCREW LOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SCREW ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | CARBON STEEL | |
Mounting Option 1 | #4-40 UNC 2A | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |