-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1776167-8) 8P TERMI-BLOK HDR,HIGH TEMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776167-8-ND
|
DigiKey | TERM BLOCK HDR 16POS 5.08MM Min Qty: 400 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0182 | Buy Now |
DISTI #
1776167-8
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 1776167-8) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2517 / $9.9301 | Buy Now |
DISTI #
571-1776167-8
|
Mouser Electronics | Pluggable Terminal Blocks 8P TERMI-BLOK HDR HIGH TEMP RoHS: Compliant | 0 |
|
$9.5700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 1 Container: Box | 0Box |
|
$8.2300 | Buy Now |
DISTI #
AMP1776167-8
|
Heilind Electronics | 8P TERMI-BLOK HDR,HIGH TEMP | Americas - 0 in Stock |
|
$7.8005 / $10.4373 | Buy Now |
|
Onlinecomponents.com | 8P TERMI-BLOK HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$8.6800 / $23.7800 | Buy Now |
DISTI #
AMP1776167-8
|
Interstate Connecting Components | 8P TERMI-BLOK HDR,HIGH TEMP | 0 |
|
$7.8005 / $10.4373 | Buy Now |
DISTI #
1776167-8
|
Avnet Abacus | (Alt: 1776167-8) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 8P TERMI-BLOK HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$8.6800 / $23.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776167-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776167-8
TE Connectivity
(1776167-8) 8P TERMI-BLOK HDR,HIGH TEMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL 94V-0, POLYAMIDE | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 8 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |