-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1776164-3) 3P TERMI-BLOK HDR,HIGH TEMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776164-3-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 5MM Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1776164-3
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 1776164-3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1776164-3
|
Mouser Electronics | Pluggable Terminal Blocks 3P TERMI-BLOK HDR HIGH TEMP RoHS: Compliant | 0 |
|
$1.5100 / $1.7400 | Order Now |
|
Onlinecomponents.com | 3P TERMI-BLOK HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$1.5800 / $2.3100 | Buy Now |
|
Master Electronics | 3P TERMI-BLOK HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$1.5800 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776164-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776164-3
TE Connectivity
(1776164-3) 3P TERMI-BLOK HDR,HIGH TEMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL 94V-0, POLYAMIDE | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |