Part Details for 1776161-4 by TE Connectivity
Overview of 1776161-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 1776161-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5744
|
Newark | 4P Termi-Blok Hdr, high Temp |Te Connectivity 1776161-4 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9840 / $1.1000 | Buy Now |
DISTI #
1776161-4-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 10.16MM Min Qty: 1200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0715 | Buy Now |
DISTI #
1776161-4
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 10.16mm Solder ST Thru-Hole - Bulk (Alt: 1776161-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 23 Weeks, 6 Days Container: Bulk | 0 |
|
$1.0282 / $1.0476 | Buy Now |
DISTI #
571-1776161-4
|
Mouser Electronics | Pluggable Terminal Blocks 4P TERMI-BLOK HDR HIGH TEMP RoHS: Compliant | 0 |
|
$1.0600 / $1.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Lead time: 9 Weeks Container: Box | 0Box |
|
$0.8770 | Buy Now |
DISTI #
AMP1776161-4
|
Heilind Electronics | 4P TERMI-BLOK HDRHIGH TEMP | Americas - 0 in Stock |
|
$0.9475 / $1.1291 | Buy Now |
|
Onlinecomponents.com | 4P TERMI-BLOK HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$1.0200 / $1.4900 | Buy Now |
DISTI #
AMP1776161-4
|
Interstate Connecting Components | 4P TERMI-BLOK HDRHIGH TEMP | 0 |
|
$0.9475 / $1.1291 | Buy Now |
DISTI #
000000000002328838
|
Sager | Pluggable Terminal Blocks 4P TERMI-BLOK HDR HIGH TEMP Min Qty: 1200 | 0 |
|
$1.0400 / $1.0600 | Buy Now |
DISTI #
1776161-4
|
Avnet Abacus | (Alt: 1776161-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1776161-4
1776161-4 CAD Models
1776161-4 Part Data Attributes
|
1776161-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776161-4
TE Connectivity
(1776161-4) 4P TERMI-BLOK HDR,HIGH TEMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | UL 94V-0, POLYAMIDE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |