-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9015
|
Newark | 2P Termi-Blok Hdr.high Temp |Amp Te Connectivity 1776158-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6400 / $1.4300 | Buy Now |
DISTI #
1776158-2-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 10MM Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1776158-2
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 10mm Solder RA Thru-Hole - Bulk (Alt: 1776158-2) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1776158-2
|
PEI Genesis | Strip Terminal Block 1 Row(s) | 0 |
|
Buy Now | |
DISTI #
1776158-2
|
Avnet Abacus | (Alt: 1776158-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776158-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776158-2
TE Connectivity
Strip Terminal Block, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |