There are no models available for this part yet.
Overview of 1776153-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1776153-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1776153-7
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 3.81mm Solder ST Thru-Hole - Bulk (Alt: 1776153-7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-1776153-7
|
Mouser Electronics | Pluggable Terminal Blocks 7P TERMI-BLOK HDR HIGH TEMP RoHS: Compliant | 0 |
|
$1.9700 / $3.4800 | Order Now | |
Onlinecomponents.com | 7P TERMI-BLOK HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$1.0800 / $8.6600 | Buy Now | ||
DISTI #
000000000002328806
|
Sager | Pluggable Terminal Blocks 7P TERMI-BLOK HDR HIGH TEMP | 0 |
|
Buy Now | ||
Master Electronics | 7P TERMI-BLOK HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$1.0800 / $8.6600 | Buy Now |
CAD Models for 1776153-7 by TE Connectivity
Part Data Attributes for 1776153-7 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
STANDARD: UL 94V-0, POLYAMIDE
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
7
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|