-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1776138-2) 2P TERMI-BLOK HDR,HIGH TEMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5633
|
Newark | 2P Termi-Blok Hdr, high Temp |Te Connectivity 1776138-2 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4090 / $0.5040 | Buy Now |
DISTI #
1776138-2-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 5MM Min Qty: 1200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4332 | Buy Now |
DISTI #
1776138-2
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 1776138-2) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3570 / $0.4030 | Buy Now |
DISTI #
571-1776138-2
|
Mouser Electronics | Pluggable Terminal Blocks 2P TERMI-BLOK HDR HIGH TEMP RoHS: Compliant | 299 |
|
$0.3970 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1 Container: Box | 0Box |
|
$0.3390 | Buy Now |
DISTI #
AMP1776138-2
|
Heilind Electronics | 2P TERMI-BLOK HDR,HIGH TEMP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2P TERMI-BLOK HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$0.2951 / $0.4894 | Buy Now |
DISTI #
AMP1776138-2
|
Interstate Connecting Components | 2P TERMI-BLOK HDR,HIGH TEMP | 0 |
|
Buy Now | |
DISTI #
1776138-2
|
Avnet Abacus | Conn Shrouded Header HDR 2 POS 5mm Solder ST Thru-Hole (Alt: 1776138-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2P TERMI-BLOK HDR,HIGH TEMP RoHS: Compliant | 0 |
|
$0.2951 / $0.4894 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776138-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776138-2
TE Connectivity
(1776138-2) 2P TERMI-BLOK HDR,HIGH TEMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE, SHROUDED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |