-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1776119-6) 6P TERMI-BLOK,PCB,HIGH TEMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4620
|
Newark | Fixed Terminal Blocks 6P Termi-Blok Pcb High Temp |Amp Te Connectivity 1776119-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$2.0800 / $4.0200 | Buy Now |
DISTI #
21R5577
|
Newark | 6P Termi-Blok, pcb, high Temp |Te Connectivity 1776119-6 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.1400 | Buy Now |
DISTI #
A97988-ND
|
DigiKey | TERM BLK 6P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
746 In Stock |
|
$1.6582 / $2.9400 | Buy Now |
DISTI #
1776119-6
|
Avnet Americas | Conn Terminal Block F 6 POS 5.08mm Solder ST Thru-Hole 10A/Contact - Bulk (Alt: 1776119-6) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$1.5624 / $1.8801 | Buy Now |
DISTI #
571-1776119-6
|
Mouser Electronics | Fixed Terminal Blocks 6P TERMI-BLOK PCB HIGH TEMP RoHS: Compliant | 795 |
|
$1.4300 / $2.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Container: Box | 0Box |
|
$1.5600 | Buy Now |
DISTI #
AMP1776119-6
|
Heilind Electronics | 6P TERMI-BLOKPCBHIGH TEMP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6P TERMI-BLOK,PCB,HIGH TEMP RoHS: Compliant |
7 Partner Stock |
|
$1.1200 / $2.2300 | Buy Now |
DISTI #
1776119-6
|
Avnet Americas | Conn Terminal Block F 6 POS 5.08mm Solder ST Thru-Hole 10A/Contact - Bulk (Alt: 1776119-6) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$1.5624 / $1.8801 | Buy Now |
DISTI #
AMP1776119-6
|
Interstate Connecting Components | 6P TERMI-BLOKPCBHIGH TEMP | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776119-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776119-6
TE Connectivity
(1776119-6) 6P TERMI-BLOK,PCB,HIGH TEMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 1776119-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1776119-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1546528-6 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1776119-6 vs 1546528-6 |
TBL009V-500-06GY-2GY | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), | CUI Devices | 1776119-6 vs TBL009V-500-06GY-2GY |