Part Details for 1776119-5 by TE Connectivity
Overview of 1776119-5 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1776119-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0126
|
Newark | Fixed Terminal Blocks 5P Termi-Blok Pcb High Temp |Amp Te Connectivity 1776119-5 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 582 |
|
$1.5700 | Buy Now |
DISTI #
21R5576
|
Newark | 5P Termi-Blok, pcb, high Temp |Te Connectivity 1776119-5 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.2600 | Buy Now |
DISTI #
A97987-ND
|
DigiKey | TERM BLK 5P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
409 In Stock |
|
$1.1019 / $1.8800 | Buy Now |
DISTI #
1776119-5
|
Avnet Americas | Conn Terminal Block F 5 POS 5.08mm Solder ST Thru-Hole 10A/Contact - Bulk (Alt: 1776119-5) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$1.0406 / $1.1749 | Buy Now |
DISTI #
571-1776119-5
|
Mouser Electronics | Fixed Terminal Blocks 5P TERMI-BLOK PCB HIGH TEMP RoHS: Compliant | 1083 |
|
$1.0900 / $1.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Container: Box | 0Box |
|
$0.9880 | Buy Now |
DISTI #
AMP1776119-5
|
Heilind Electronics | 5P TERMI-BLOKPCBHIGH TEMP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5P TERMI-BLOK,PCB,HIGH TEMP RoHS: Compliant |
582 Partner Stock |
|
$1.0800 / $1.4700 | Buy Now |
DISTI #
1776119-5
|
TTI | Fixed Terminal Blocks 5P TERMI-BLOK PCB HIGH TEMP Min Qty: 1200 Package Multiple: 1200 Container: Each | Americas - 0 |
|
$0.8700 / $1.1900 | Buy Now |
DISTI #
1776119-5
|
Avnet Americas | Conn Terminal Block F 5 POS 5.08mm Solder ST Thru-Hole 10A/Contact - Bulk (Alt: 1776119-5) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$1.0406 / $1.1749 | Buy Now |
Part Details for 1776119-5
1776119-5 CAD Models
1776119-5 Part Data Attributes:
|
1776119-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776119-5
TE Connectivity
(1776119-5) 5P TERMI-BLOK,PCB,HIGH TEMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1776119-5
This table gives cross-reference parts and alternative options found for 1776119-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1776119-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1546119-7 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | TE Connectivity | 1776119-5 vs 4-1546119-7 |
1546011-5 | Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1776119-5 vs 1546011-5 |
2-1546011-9 | Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1776119-5 vs 2-1546011-9 |