Part Details for 1776118-7 by TE Connectivity
Overview of 1776118-7 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for 1776118-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776118-7-ND
|
DigiKey | TERM BLK 7POS SIDE ENTRY 5MM PCB Min Qty: 400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6474 | Buy Now |
DISTI #
1776118-7
|
Avnet Americas | 7P TERMI-BLOK,PCB,HIGH TEMP - Bulk (Alt: 1776118-7) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.5067 / $3.0165 | Buy Now |
DISTI #
571-1776118-7
|
Mouser Electronics | Fixed Terminal Blocks 7P TERMI-BLOK PCB HIGH TEMP RoHS: Compliant | 0 |
|
$3.1000 / $3.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$2.5000 | Buy Now |
DISTI #
AMP1776118-7
|
Heilind Electronics | 7P TERMI-BLOK,PCB,HIGH TEMP | Americas - 0 in Stock |
|
$1.8022 / $3.2186 | Buy Now |
|
Onlinecomponents.com | 7P TERMI-BLOK,PCB,HIGH TEMP RoHS: Compliant | 0 |
|
$2.9100 / $4.2500 | Buy Now |
DISTI #
AMP1776118-7
|
Interstate Connecting Components | 7P TERMI-BLOK,PCB,HIGH TEMP | 0 |
|
$1.8022 / $3.2186 | Buy Now |
DISTI #
1776118-7
|
Richardson RFPD | TERMINAL BLOCK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | 7P TERMI-BLOK,PCB,HIGH TEMP RoHS: Compliant | 0 |
|
$2.9100 / $4.2500 | Buy Now |
Part Details for 1776118-7
1776118-7 CAD Models
1776118-7 Part Data Attributes
|
1776118-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776118-7
TE Connectivity
Strip Terminal Block, 13.5A, 1.31mm2, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 13.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |