-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1776113-5) 5P,3.81MM,SIDE ENTRY,HIGH TMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9008
|
Newark | Fixed Terminal Blocks 5P 3.81Mm Side Entry High |Amp Te Connectivity 1776113-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 137 |
|
$2.9100 / $3.8300 | Buy Now |
DISTI #
A97979-ND
|
DigiKey | TERM BLK 5P SIDE ENT 3.81MM PCB Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
298 In Stock |
|
$2.0714 / $2.5900 | Buy Now |
DISTI #
1776113-5
|
Avnet Americas | Conn Terminal Block F 5 POS 3.81mm Screw ST Thru-Hole 12.5A/Contact - Bulk (Alt: 1776113-5) RoHS: Compliant Min Qty: 1200 Package Multiple: 150 Lead time: 19 Weeks, 6 Days Container: Bulk | 0 |
|
$2.0237 / $2.2848 | Buy Now |
DISTI #
571-1776113-5
|
Mouser Electronics | Fixed Terminal Blocks 5P 3.81MM SIDE ENTRY HIGH TMP RoHS: Compliant | 2 |
|
$2.0700 / $2.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 150 Container: Box | 0Box |
|
$1.9300 | Buy Now |
DISTI #
AMP1776113-5
|
Heilind Electronics | 5P3.81MMSIDE ENTRYHIGH TMP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5P,3.81MM,SIDE ENTRY,HIGH TMP RoHS: Compliant |
137 Partner Stock |
|
$2.3600 / $3.4500 | Buy Now |
DISTI #
AMP1776113-5
|
Interstate Connecting Components | 5P3.81MMSIDE ENTRYHIGH TMP | 0 |
|
Buy Now | |
DISTI #
1776113-5
|
Avnet Abacus | (Alt: 1776113-5) RoHS: Compliant Min Qty: 1200 Package Multiple: 150 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5P,3.81MM,SIDE ENTRY,HIGH TMP RoHS: Compliant |
137 Partner Stock |
|
$2.3600 / $3.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776113-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776113-5
TE Connectivity
(1776113-5) 5P,3.81MM,SIDE ENTRY,HIGH TMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |