Part Details for 1776058-1 by TE Connectivity
Overview of 1776058-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 1776058-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R5652
|
Newark | Over-The-Barrier Jumper, .437 Cl Rohs Compliant: Yes |Te Connectivity 1776058-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4037 |
|
$1.2200 / $1.3300 | Buy Now |
DISTI #
A112758-ND
|
DigiKey | JUMPER BARRIER BLK 2POS SPADE Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
6178 In Stock |
|
$0.9853 / $1.6300 | Buy Now |
DISTI #
1776058-1
|
Avnet Americas | Conn Jumper 2 POS 11.09mm ST - Bulk (Alt: 1776058-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Bulk | 0 |
|
$0.9173 / $1.0046 | Buy Now |
DISTI #
63R5652
|
Avnet Americas | Conn Jumper 2 POS 11.09mm ST - Bulk (Alt: 63R5652) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 4137 Partner Stock |
|
$1.5300 / $1.8400 | Buy Now |
DISTI #
571-1776058-1
|
Mouser Electronics | Terminal Block Tools & Accessories JUMPER .437 CL OVER-THE-BARRIER RoHS: Compliant | 2222 |
|
$0.9850 / $1.4300 | Buy Now |
|
Future Electronics | Buchanan 2 Position Spade Type .4375 Jumper RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Box | 0Box |
|
$1.0400 | Buy Now |
DISTI #
AMP1776058-1
|
Heilind Electronics | Over-the-Barrier Jumper .437 CL | Americas - 0 in Stock3750 On Order |
|
$1.0706 / $1.0866 | Buy Now |
|
Onlinecomponents.com | Over-the-Barrier Jumper, .437 CL RoHS: Compliant | 0 |
|
$0.8930 / $1.4340 | Buy Now |
DISTI #
1776058-1
|
TTI | Terminal Block Tools & Accessories JUMPER .437 CL OVER-THE-BARRIER RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Each |
Americas - 5000 In Stock |
|
$1.0000 | Buy Now |
DISTI #
AMP1776058-1
|
Interstate Connecting Components | Over-the-Barrier Jumper .437 CL | 01250 On Order |
|
$1.0706 / $1.0866 | Buy Now |
Part Details for 1776058-1
1776058-1 CAD Models
1776058-1 Part Data Attributes:
|
1776058-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1776058-1
TE Connectivity
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |