Part Details for 1776016 by Phoenix Contact
Overview of 1776016 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1776016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MSTB light indicator element, 1 position, snaps onto MSTB 2,5/...-G-LA and MSTBA 2,5/...-G-LA, with 5 mm pitch or 5.08 mm pitch if the interlocking is loosened, red, yellow, green LED without preresistor RoHS: Compliant | 0 |
|
$3.0900 / $6.5400 | Buy Now |
DISTI #
000000000000051620
|
Sager | Terminal Block Tools & Accessories MSTB-LA/GN MSTB LIGHT INDICATOR | 0 |
|
Buy Now | |
|
Master Electronics | MSTB light indicator element, 1 position, snaps onto MSTB 2,5/...-G-LA and MSTBA 2,5/...-G-LA, with 5 mm pitch or 5.08 mm pitch if the interlocking is loosened, red, yellow, green LED without preresistor RoHS: Compliant | 0 |
|
$3.0900 / $6.5400 | Buy Now |