-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Divider, 1200V, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-C6815-ND
|
DigiKey | RES NETWORK 5 RES MULT OHM 10SIP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
681 In Stock |
|
$18.3568 / $27.9000 | Buy Now |
DISTI #
684-1776-C6815
|
Mouser Electronics | Resistor Networks & Arrays 1K-9Mohm 0.05% Decade Res V Divider RoHS: Compliant | 250 |
|
$19.0800 / $27.9000 | Buy Now |
DISTI #
74931315
|
RS | Decade Voltage Divider, 1200 VDC, 10 Megohm, Ratio Tol.: 0.05%, Ratio TC: 5ppm/C | Caddock 1776-C6815 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7200 | RFQ |
|
Bristol Electronics | 168 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1776-C6815
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1776-C6815
Caddock Electronics Inc
Array/Network Resistor, Divider, 1200V, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Caddock | |
Additional Feature | PRECISION, RATED AC VOLTAGE: 1200V | |
Construction | Rectangular | |
First Element Resistance | 9000000 Ω | |
JESD-609 Code | e2 | |
Lead Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 5 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Package Height | 13.46 mm | |
Package Length | 25.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.79 mm | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | FLAT | |
Tolerance | 0.1% | |
Working Voltage | 1200 V |