There are no models available for this part yet.
Overview of 1776-C48 by Caddock Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1776CN8#PBF | Analog Devices | Wide In Rng, Hi Eff, Buck Sw R | |
LT1776CS8#PBF | Analog Devices | Wide In Rng, Hi Eff, Buck Sw R | |
LT1776IS8#PBF | Analog Devices | Wide In Rng, Hi Eff, Buck Sw R |
Price & Stock for 1776-C48 by Caddock Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AK2415
|
Newark | Res, Net, Volt Div, 10M/1.11M, 0.1%, Rdl, Resistance R1:10Mohm, Product Range:1776 Series, Resistance R2:1.11Mohm, No. Of Elements:5Elements, Network Circuit Type:Voltage Divider, Resistor Case/Package:Radial Leaded Rohs Compliant: Yes |Caddock 1776-C48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$13.6000 / $19.7700 | Buy Now | |
DISTI #
683-1776-C48-ND
|
DigiKey | RES NETWORK 5 RES MULT OHM 12SIP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
49 In Stock |
|
$12.1177 / $19.0100 | Buy Now | |
DISTI #
684-1776-C48
|
Mouser Electronics | Resistor Networks & Arrays RoHS: Compliant | 5 |
|
$12.7800 / $19.0100 | Buy Now | |
DISTI #
74931316
|
RS | Decade Voltage Divider, 1200 VDC, 10 Megohm, Ratio Tol.: 0.1%, Ratio TC: 10ppm/C | Caddock 1776-C48 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7000 | RFQ |
CAD Models for 1776-C48 by Caddock Electronics Inc
Part Data Attributes for 1776-C48 by Caddock Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CADDOCK ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Caddock
|
Additional Feature
|
PRECISION, RATED AC VOLTAGE: 1200V
|
Construction
|
Rectangular
|
First Element Resistance
|
10000000 Ω
|
JESD-609 Code
|
e2
|
Lead Length
|
3.81 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
SPECIAL
|
Number of Elements
|
5
|
Number of Functions
|
1
|
Number of Terminals
|
7
|
Package Height
|
13.46 mm
|
Package Length
|
30.48 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SIP
|
Package Width
|
2.79 mm
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
1000.1 Ω
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
30 ppm/°C
|
Terminal Finish
|
TIN SILVER
|
Terminal Shape
|
FLAT
|
Tolerance
|
0.1%
|
Working Voltage
|
1200 V
|