-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ8433
|
Newark | Mini Pci-E 4H Type I G/F |Te Connectivity 1775861-2 Min Qty: 7800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1775861-2-ND
|
DigiKey | CONN PCI EXP MIN FML 52POS 0.031 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1775861-2
|
Avnet Americas | Conn Mini PCI Express Card SKT 52 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: 1775861-2) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 20 Weeks, 0 Days Container: Reel | 1300 |
|
RFQ | |
DISTI #
571-1775861-2
|
Mouser Electronics | PCI Express / PCI Connectors mini PCI-E 4H Type I G/F RoHS: Compliant | 638 |
|
$0.9320 / $1.7700 | Buy Now |
|
Onlinecomponents.com | Conn Mini PCI Express Card Edge SKT 52 POS 0.8mm Solder RA SMD T/R RoHS: Compliant |
2600 In Stock |
|
$0.9050 / $1.1280 | Buy Now |
|
Master Electronics | Conn Mini PCI Express Card Edge SKT 52 POS 0.8mm Solder RA SMD T/R RoHS: Compliant |
2600 In Stock |
|
$0.9050 / $1.1280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1775861-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1775861-2
TE Connectivity
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |