Part Details for 1775861-1 by TE Connectivity
Overview of 1775861-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1775861-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1775861-1
|
Avnet Abacus | Conn Mini PCI Express Card SKT 52 POS 0.8mm Solder RA SMD T/R (Alt: 1775861-1) RoHS: Compliant Min Qty: 3900 Package Multiple: 3900 | Abacus - 0 |
|
Buy Now |
Part Details for 1775861-1
1775861-1 CAD Models
1775861-1 Part Data Attributes
|
1775861-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1775861-1
TE Connectivity
SINGLE PART CARD EDGE CONN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |