-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1775838-2) mSATA/mini PCI-E 5.6H Type I G/F
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC8805
|
Newark | Card Edge Conn, Dual Side, 52Pos, Smd, Card Edge Connector Type:Dual Side, Card Thickness:1Mm, No. Of Contacts:52 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Te Connectivity 1775838-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 190 |
|
$0.6000 | Buy Now |
DISTI #
18AH0016
|
Newark | Conn, Card Edge, Rcpt, 52Pos, 0.8Mm, Card Edge Connector Type:Dual Side, Card Thickness:1Mm, No. Of Contacts:52 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder, Contactrohs Compliant: Yes |Te Connectivity 1775838-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 3500 |
|
$0.6400 / $0.7800 | Buy Now |
DISTI #
A123340CT-ND
|
DigiKey | CONN PCI EXP MIN FML 52POS 0.031 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
6404 In Stock |
|
$0.6366 / $1.1800 | Buy Now |
DISTI #
1775838-2
|
Avnet Americas | Conn Mini PCI Express Card Socket 52 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: 1775838-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 3 Days Container: Reel | 500 |
|
$0.6009 / $0.7232 | Buy Now |
DISTI #
70AC8805
|
Avnet Americas | Conn Mini PCI Express Card Socket 52 POS 0.8mm Solder RA SMD T/R - Product that comes on tape, but is not reeled (Alt: 70AC8805) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Ammo Pack | 190 Partner Stock |
|
$0.9060 / $1.2000 | Buy Now |
DISTI #
571-1775838-2
|
Mouser Electronics | PCI Express / PCI Connectors mSATA/mini PCI-E 5.6H Type I G/F RoHS: Compliant | 6339 |
|
$0.4470 / $1.0100 | Buy Now |
DISTI #
73773609
|
RS | Mini PCI Express, mSATA/mini PCI-E 5.6H Type I G/F | TE Connectivity 1775838-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 500 |
|
$0.9200 | Buy Now |
|
Future Electronics | 52 Position 2 Row mSATA and PCI Express Mini Card RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 195Cut Tape/Mini-Reel |
|
$0.6900 / $0.9700 | Buy Now |
|
Future Electronics | 52 Position 2 Row mSATA and PCI Express Mini Card RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3650 / $0.4000 | Buy Now |
|
Future Electronics | 52 Position 2 Row mSATA and PCI Express Mini Card RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6000 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1775838-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1775838-2
TE Connectivity
(1775838-2) mSATA/mini PCI-E 5.6H Type I G/F
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.22 inch | |
Body Depth | 0.323 inch | |
Body Length | 1.178 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 8.2 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |