There are no models available for this part yet.
Overview of 17757 10 B1 by Volex Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 17757 10 B1 by Volex Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96K5648
|
Newark | Power Cord Nema5-15P/Iec, 7.5Ft, 10A Black, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C13, Cable Length - Metric:2.3M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:-, Cable Length:7.5Ft Rohs Compliant: Yes |Volex 17757 10 B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2380 |
|
$5.3700 / $5.7900 | Buy Now | |
DISTI #
686-17757
|
Mouser Electronics | AC Power Cords 18AWG 10A SVT 7FT 6IN (2.3m) BLACK RoHS: Compliant | 0 |
|
$5.2700 / $6.2100 | Order Now | |
DISTI #
V36:1790_14664480
|
Arrow Electronics | Cable Assembly 2.29m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks | Americas - 5 |
|
$4.9590 | Buy Now | |
DISTI #
70115998
|
RS | Power Cord, C13, 5-15P Plug, 3 Cond SVT Cbl, 76", 18 AWG, PVC Jkt, Plastic Ins | Volex Power Cords 17757 10 B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 4592 |
|
$5.4300 / $6.4600 | Buy Now | |
DISTI #
BCD17757 10 B1
|
Heilind Electronics | Americas - 96 in Stock |
|
$4.7837 / $6.0052 | Buy Now | ||
DISTI #
25430176
|
Verical | Cable Assembly 2.29m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 5 |
|
$4.9590 | Buy Now | |
DISTI #
BCD17757 10 B1
|
Interstate Connecting Components | 29 |
|
$4.7837 / $6.0052 | Buy Now | ||
DISTI #
C1S805300007223
|
Chip1Stop | Cable Assembly 2.29m Power to Power 3 to 3 POS PL-F 18AWG RoHS: Compliant | 5 |
|
$5.7500 | Buy Now |