Part Details for 1775454-4 by TE Connectivity
Overview of 1775454-4 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1775454-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0122
|
Newark | Stack Mini Din 6P.g/F. W/O Gnd Pnl |Amp Te Connectivity 1775454-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4080 / $0.7250 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2916 / $0.4785 | Buy Now | |
DISTI #
TE Connectivity 1775454-4
|
PEI Genesis | Circular DIN Connector, Rece | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.2916 / $0.4785 | Buy Now |
Part Details for 1775454-4
1775454-4 CAD Models
1775454-4 Part Data Attributes:
|
1775454-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1775454-4
TE Connectivity
MINI DIN CONNECTOR, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDARD: 94V-0 | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 1.122 inch | |
Body Depth | 0.787 inch | |
Body Length | 0.543 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MINI DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pitch Circle Diameter | 0.197 mm | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
IEC Conformance | NO | |
Insulator Color | GRN-PURP | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/ GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |