-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMIX CONN., 1.5mm PITCH, HDR, V/T, 6P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7685
|
Newark | Emix Conn., 1.5Mm Pitch, Hdr, V/T, 6P |Te Connectivity 1775443-6 RoHS: Not Compliant Min Qty: 55000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3640 | Buy Now |
DISTI #
A120420-ND
|
DigiKey | CONN HEADER SMD 6POS 1.5MM Min Qty: 1 Lead time: 10 Weeks Container: Tube |
53362 In Stock |
|
$0.3894 / $0.7400 | Buy Now |
DISTI #
1775443-6
|
Avnet Americas | EMIX CONN - Rail/Tube (Alt: 1775443-6) RoHS: Compliant Min Qty: 55000 Package Multiple: 5500 Lead time: 12 Weeks, 6 Days Container: Tube | 0 |
|
$0.2884 | Buy Now |
DISTI #
571-1775443-6
|
Mouser Electronics | Headers & Wire Housings EMIX CONN. 1.5mm PITCH HDR V/T 6P RoHS: Compliant | 0 |
|
$0.3670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 55000 Package Multiple: 5500 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.3020 | Buy Now |
DISTI #
AMP1775443-6
|
Heilind Electronics | EMIX CONN. 1.5mm PITCH HDR V/T 6P | Americas - 0 in Stock |
|
$0.3771 | Buy Now |
|
Onlinecomponents.com | EMIX CONN., 1.5MM PITCH, HDR, V/T, 6P RoHS: Compliant | 0 |
|
$0.3250 / $0.9539 | Buy Now |
DISTI #
AMP1775443-6
|
Interstate Connecting Components | EMIX CONN. 1.5mm PITCH HDR V/T 6P | 0 |
|
$0.3771 | Buy Now |
DISTI #
1775443-6
|
Avnet Abacus | (Alt: 1775443-6) RoHS: Compliant Min Qty: 55000 Package Multiple: 5500 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | EMIX CONN., 1.5MM PITCH, HDR, V/T, 6P RoHS: Compliant | 0 |
|
$0.3250 / $0.9539 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1775443-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1775443-6
TE Connectivity
EMIX CONN., 1.5mm PITCH, HDR, V/T, 6P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.236 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.413 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 10 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.4986 mm | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.061 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1775443-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1775443-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1775443-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | TE Connectivity | 1775443-6 vs 5-1775443-6 |