-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HPI.,2.5MM PITCH,R/A,SMT TYPE,7POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2800 Package Multiple: 2800 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
DISTI #
AMP1775316-7
|
Heilind Electronics | HPI.,2.5MM PITCH,R/A,SMT TYPE, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HPI.,2.5MM PITCH,R/A,SMT TYPE,7POS RoHS: Compliant | 0 |
|
$1.1300 / $3.0900 | Buy Now |
DISTI #
AMP1775316-7
|
Interstate Connecting Components | HPI.,2.5MM PITCH,R/A,SMT TYPE, | 0 |
|
Buy Now | |
DISTI #
000000000007229400
|
Sager | HPI.,2.5MM PITCH,R/A,SMT TYPE,7POS Min Qty: 2800 | 0 |
|
$1.2600 | Buy Now |
|
Master Electronics | HPI.,2.5MM PITCH,R/A,SMT TYPE,7POS RoHS: Compliant | 0 |
|
$1.1300 / $3.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1775316-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1775316-7
TE Connectivity
HPI.,2.5MM PITCH,R/A,SMT TYPE,7POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.303 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.839 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.039 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 1775316-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1775316-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A1501WV-S-07P | Joint Tech Electronic Industrial Co Ltd | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | 1775316-7 vs A1501WV-S-07P |
90136-1307 | Molex | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, | 1775316-7 vs 90136-1307 |
104361-6 | TE Connectivity | $2.3550 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 1775316-7 vs 104361-6 |
87220-7 | TE Connectivity | Check for Price | 07 MODII HDR SRST UNSHRD .100 | 1775316-7 vs 87220-7 |
90136-2307 | Molex | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, | 1775316-7 vs 90136-2307 |
DF3-7P-2DSA | Hirose Electric Co Ltd | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | 1775316-7 vs DF3-7P-2DSA |
5-1775444-7 | TE Connectivity | Check for Price | EMIX CONN., 1.5mm PITCH, HDR, R/A, 7P | 1775316-7 vs 5-1775444-7 |
5-102202-4 | TE Connectivity | $3.1519 | 07 MODII HDR SRST SHRD LF | 1775316-7 vs 5-102202-4 |
104450-6 | TE Connectivity | $3.7862 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | 1775316-7 vs 104450-6 |
22-04-1071 | Molex | $0.4480 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | 1775316-7 vs 22-04-1071 |