Part Details for 1775014001 by Weidmüller Interface GmbH & Co. KG
Overview of 1775014001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1775014001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1775014001-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 5.08MM Min Qty: 350 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3592 | Buy Now |
DISTI #
1775014001
|
Avnet Americas | Conn Shrouded Header M 3 POS 5.08mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: 1775014001) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$336.4419 / $387.5811 | Buy Now |
DISTI #
470-1775014001
|
Mouser Electronics | Pluggable Terminal Blocks SL-SMT 5.08HC/03/90G 1.5SN BK RL | 310 |
|
$0.9900 / $2.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9920 / $1.1670 | Buy Now |
DISTI #
1775014001
|
Avnet Americas | Conn Shrouded Header M 3 POS 5.08mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: 1775014001) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$336.4419 / $387.5811 | Buy Now |
DISTI #
1775014001
|
Avnet Abacus | Conn Shrouded Header M 3 POS 5.08mm Solder RA Thru-Hole T/R (Alt: 1775014001) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |