Part Details for 1775012001 by Weidmüller Interface GmbH & Co. KG
Overview of 1775012001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1775012001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C6897
|
Newark | Pin Header, 3 Position, 5.08Mm, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:3Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1775012001 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7080 / $0.9490 | Buy Now |
DISTI #
281-1661-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
95 In Stock |
|
$0.6401 / $1.8700 | Buy Now |
DISTI #
1775012001
|
Avnet Americas | Conn Shrouded Header M 3 POS 5.08mm Solder RA Thru-Hole Box - Bulk (Alt: 1775012001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.5703 / $0.6570 | Buy Now |
DISTI #
470-1775012001
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 5.08HC/03/90G 1.5SN BK BX RoHS: Compliant | 0 |
|
$0.6170 / $1.7400 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) M 3 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$0.5980 / $0.8980 | Buy Now |
|
Bristol Electronics | 102 |
|
RFQ | ||
DISTI #
1775012001
|
Avnet Americas | Conn Shrouded Header M 3 POS 5.08mm Solder RA Thru-Hole Box - Bulk (Alt: 1775012001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.5703 / $0.6570 | Buy Now |
DISTI #
1775012001
|
Avnet Abacus | Conn Shrouded Header M 3 POS 5.08mm Solder RA Thru-Hole Box (Alt: 1775012001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |