Part Details for 17744 by Simpson Electric
Overview of 17744 by Simpson Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17744
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55F5291
|
Newark | Current Meter, Meter Function:Ac Current, Meter Range:0A To 5A, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Accuracy:+/-2 %, Current Meter Range:0-5 A, Display Accuracy ±:2%, Meter Movement:Iron-Vane Rohs Compliant: Na |Simpson 17744 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$148.5800 | Buy Now |
DISTI #
529-17744
|
Mouser Electronics | Analog Panel Meters 2154 0-5 ACA 4.5' RoHS: Not Compliant | 0 |
|
$131.3400 / $148.5800 | Order Now |
|
Onlinecomponents.com | SIMPSON ELECTRIC 17744 Panel Meter 2154Md0-5 Aca 4.5 Ul Cent |
1 In Stock |
|
$119.9800 / $137.1100 | Buy Now |
|
Master Electronics | SIMPSON ELECTRIC 17744 Panel Meter 2154Md0-5 Aca 4.5 Ul Cent |
1 In Stock |
|
$119.9800 / $137.1100 | Buy Now |