Part Details for 1774218 by Phoenix Contact
Overview of 1774218 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1774218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1774218-ND
|
DigiKey | TERM BLK 3P SIDE ENT 10.16MM PCB Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4570 | Buy Now |
DISTI #
651-1774218
|
Mouser Electronics | Fixed Terminal Blocks MKDSP 10N/ 3-10,16SZSBDL1,L2,N RoHS: Compliant | 0 |
|
$10.3800 / $12.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0600 / $12.3200 | Buy Now |
DISTI #
000000000003669577
|
Sager | Fixed Terminal Blocks MKDSP 10N/ 3-10,16SZSBDL1,L2,N Min Qty: 50 | 0 |
|
$11.2000 / $11.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.0600 / $12.3200 | Buy Now |
Part Details for 1774218
1774218 CAD Models
1774218 Part Data Attributes
|
1774218
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1774218
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |