Part Details for 1772715 by Phoenix Contact
Overview of 1772715 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1772715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8707-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 3.5MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
6 In Stock |
|
$4.0710 / $4.1200 | Buy Now |
DISTI #
651-1772715
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 3.5mm pitch Plug 24-16AWG Spring RoHS: Compliant | 119 |
|
$4.0700 / $4.1200 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$4.1000 / $5.9200 | Buy Now |
DISTI #
1772715
|
TTI | Pluggable Terminal Blocks 3 Pos 3.5mm pitch Plug 24-16AWG Spring Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.9500 / $4.4300 | Buy Now |
|
ComSIT USA | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) RoHS: Compliant |
|
|
RFQ | |
DISTI #
000000000003139100
|
Sager | Pluggable Terminal Blocks 3 Pos 3.5mm pitch Plug 24-16AWG Spring Min Qty: 50 | 0 |
|
$5.1200 / $5.7300 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1600 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$4.1000 / $5.9200 | Buy Now |
Part Details for 1772715
1772715 CAD Models
1772715 Part Data Attributes
|
1772715
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1772715
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |