There are no models available for this part yet.
Overview of 1772544 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 1772544 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Rolled female contact (with BO crimp zone), for conductors with a cross-section of 0.75 mm² - 1.5 mm² RoHS: Compliant |
4 In Stock |
|
$0.7620 / $4.3010 | Buy Now | ||
DISTI #
000000000000051586
|
Sager | D-Sub Contacts HC-D BUC 1 5 | 0 |
|
Buy Now | ||
Master Electronics | Rolled female contact (with BO crimp zone), for conductors with a cross-section of 0.75 mm² - 1.5 mm² RoHS: Compliant |
4 In Stock |
|
$0.7620 / $4.3010 | Buy Now |
CAD Models for 1772544 by Phoenix Contact
Part Data Attributes for 1772544 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Related Parts for 1772544
-
1772560Assembly Items
-
5-216791-0Headers and Edge Type Connectors
-
6STD09AAA99B90XD Type Connectors
-
EEEFT1C101ARFixed Capacitors
-
SR731JTTDR590FFixed Resistors
-
5-216792-0Telecom and Datacom Connectors
-
MBR0530T1GRectifier Diodes
-
MKL17Z256VLH4Microcontrollers
-
MS24264R10B5PNMilitary Circular Connectors