There are no models available for this part yet.
Overview of 1771910 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1771910 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1771910-ND
|
DigiKey | TERM BLOCK PLUG 2POS 7.62MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5820 | Buy Now | |
DISTI #
651-1771910
|
Mouser Electronics | Pluggable Terminal Blocks GMVSTBW 2,5 HV/ 2-ST-7,62 | 51 |
|
$3.4600 / $3.9100 | Buy Now | |
DISTI #
71612454
|
RS | PCB Plug Screw 7.62mm 12AWG 630V 12A 2 Position | Phoenix Contact 1771910 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4900 / $4.9800 | RFQ | |
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$3.2500 / $3.9900 | Buy Now | ||
DISTI #
000000000003478664
|
Sager | Pluggable Terminal Blocks GMVSTBW 2,5 HV/ 2-ST-7,62 Min Qty: 50 | 0 |
|
$4.0700 / $4.5500 | Buy Now | |
Dynamic Solutions GmbH | Printed-circuit board connector | 1100 |
|
RFQ | |||
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$3.2500 / $3.9900 | Buy Now |
CAD Models for 1771910 by Phoenix Contact
Part Data Attributes for 1771910 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
STANDARD: UL 94V-0, PA
|
Fastening Method
|
SCREW
|
Mounting Type
|
CONNECTOR
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
2
|
Rated Current
|
12 A
|
Rated Voltage
|
630 V
|
Safety Approval
|
CUL; EAC; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
12 AWG
|