Part Details for 1771008 by Phoenix Contact
Overview of 1771008 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1771008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB headers - number of positions: 8 - pitch: 5.08 mm - color: green - contact surface: Tin - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant |
154 In Stock |
|
$2.2400 / $3.1600 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 1700 |
|
RFQ | |
|
Master Electronics | PCB headers - number of positions: 8 - pitch: 5.08 mm - color: green - contact surface: Tin - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant |
154 In Stock |
|
$2.2400 / $3.1600 | Buy Now |
Part Details for 1771008
1771008 CAD Models
1771008 Part Data Attributes:
|
1771008
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1771008
Phoenix Contact
Modular Terminal Block, 12A, 1 Row(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SOLDER | |
Mounting Type | PANEL | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |