Part Details for 1771-ORANGE-1000 by Alpha Wire
Overview of 1771-ORANGE-1000 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNO-014 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNO-014 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Orange 14ft | |
MP-5ERJ45UNNO-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNO-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Orange 5ft | |
MP-5ERJ45UNNO-007 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNO-007 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Orange 7ft |
Price & Stock for 1771-ORANGE-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable Braid Polyethylene 2 Conductors 23AWG 6.52mm 600VAC - Orange - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock |
|
$5,349.8000 / $5,656.8900 | Buy Now |
|
Master Electronics | Multi-Conductor Cable Braid Polyethylene 2 Conductors 23AWG 6.52mm 600VAC - Orange - 304.8m (1000ft)/Spool RoHS: Compliant |
1 In Stock |
|
$5,349.8000 / $5,656.8900 | Buy Now |