There are no models available for this part yet.
Overview of 1771 054 10 by Technokabel SA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1771EMS8#TRPBF | Analog Devices | 10µA Q C Hi Eff Buck DC/DC Cnt | |
LTC1771ES8#PBF | Analog Devices | 10µA Q C Hi Eff Buck DC/DC Cnt | |
ADA4177-1ARZ-R7 | Analog Devices | 30V, Precision w/OVP, EMI and |
Price & Stock for 1771 054 10 by Technokabel SA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YSLCY-JZ-10X1.0
|
TME | Wire, YSLCY-JZ, 10G1mm2, shielded,tinned copper braid, PVC, grey Min Qty: 5 | 0 |
|
$3.6600 / $5.5200 | RFQ |