Part Details for 1770860000 by Weidmüller Interface GmbH & Co. KG
Overview of 1770860000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1770860000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97J9780
|
Newark | Terminal Block, Din Rail, 3Pos, 10Awg, No. Of Positions:3Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:4Mm², Wire Connection Method:Tension Clamp, Rated Current:32A, Rated Voltage:800V Rohs Compliant: Yes |Weidmuller 1770860000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 | Buy Now |
DISTI #
281-4746-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
35 In Stock |
|
$1.3670 / $3.1300 | Buy Now |
DISTI #
1770860000
|
Avnet Americas | Conn Terminal Block 3 POS Screw - Bulk (Alt: 1770860000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1770860000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDU 4-2/3AN BL RoHS: Compliant | 42 |
|
$1.3800 / $2.5800 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 3 POS Screw T DIN Rail |
11 In Stock 800 Factory Stock |
|
$1.4200 / $1.9400 | Buy Now |
DISTI #
1770860000
|
Avnet Abacus | Conn Terminal Block 3 POS Screw (Alt: 1770860000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Feed-Through Terminal Block 3 POS Screw T DIN Rail |
11 In Stock 800 Factory Stock |
|
$1.4200 / $1.9400 | Buy Now |