-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1770513 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1770513-ND
|
DigiKey | TERM BLK 7P SIDE ENTRY 10MM PCB Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.0402 | Buy Now |
DISTI #
651-1770513
|
Mouser Electronics | Fixed Terminal Blocks PLH 16/ 7-10-ZF RoHS: Compliant | 0 |
|
$24.5000 / $28.8300 | Order Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: ... more RoHS: Compliant | 0 |
|
$23.8600 / $33.8900 | Buy Now |
DISTI #
000000000003139055
|
Sager | Fixed Terminal Blocks PLH 16/ 7-10-ZF Min Qty: 50 | 0 |
|
$27.6900 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1200 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: ... more RoHS: Compliant | 0 |
|
$23.8600 / $33.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1770513
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1770513
Phoenix Contact
Barrier Strip Terminal Block
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |