-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HAR-BUS HM SHROUD TYPE AB25 PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C8486
|
Newark | Hm Shroud Type Ab25 (For Pcb Thickness 1.2-2.0Mm) |Harting 17700008001 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $4.8000 | Buy Now |
DISTI #
17700008001-ND
|
DigiKey | CONN SHROUD AB25 125POS Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4020 | Buy Now |
DISTI #
617-17700008001
|
Mouser Electronics | Hard Metric Connectors HAR-BUS HM AB-SHROUD AB 25 , X=3,1 RoHS: Compliant | 0 |
|
$3.1500 / $4.8400 | Order Now |
DISTI #
70737116
|
RS | Connectors, Hard Metric, HAR-BUS HM AB-SHROUD AB 25 , X3,1 | HARTING 17700008001 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0600 / $5.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$2.5000 | Buy Now |
DISTI #
HRT17700008001
|
Heilind Electronics | HM SHROUD TYPE AB25 FOR PCB TH | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
17700008001
|
TME | har-bus HM Shroud Type AB25 PCB 1.6mm Min Qty: 20 | 0 |
|
$2.1100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17700008001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17700008001
HARTING Technology Group
HAR-BUS HM SHROUD TYPE AB25 PCB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD CONNECTOR |