Part Details for 1770 by Adafruit Industries
Overview of 1770 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1770
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X3165
|
Newark | 2.8 Tft Lcd With Touchscreen Breakout Board W/Microsd Socket - Ili9341 |Adafruit 1770 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1500 | Buy Now |
DISTI #
1528-1469-ND
|
DigiKey | 2.8" TFT LCD TOUCHSCREEN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
33 In Stock |
|
$29.9500 | Buy Now |
DISTI #
485-1770
|
Mouser Electronics | Display Development Tools 2.8" TFT LCD w/Touch B/O Board w/microSD RoHS: Compliant | 0 |
|
$29.9500 | Order Now |