Part Details for 1770-1179-51-S-33-.150-497B by Glenair Inc
Overview of 1770-1179-51-S-33-.150-497B by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1770-282MEB | Coilcraft Inc | General Purpose Inductor, 2.8uH, 20%, 1 Element, Iron-Core, SMD, 6664, CHIP, 6664, HALOGEN FREE AND ROHS COMPLIANT | |
MLC1770-142MED | Coilcraft Inc | General Purpose Inductor, 1.4uH, 20%, 1 Element, Iron-Core, SMD, 6664, CHIP, 6664, HALOGEN FREE AND ROHS COMPLIANT | |
MLC1770-282MED | Coilcraft Inc | General Purpose Inductor, 2.8uH, 20%, 1 Element, Iron-Core, SMD, 6664, CHIP, 6664, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 1770-1179-51-S-33-.150-497B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE1770-117951S33150497B
|
Interstate Connecting Components | 1770-1179-51-S-33-.150-497B | 0 |
|
Buy Now |