Part Details for 177-SE by Excelta Corporation
Overview of 177-SE by Excelta Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 177-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y6070
|
Newark | Scalpel Handle - 1 Star Straight - Ss |Excelta 177-SE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5700 | Buy Now |
DISTI #
2827-177-SE-ND
|
DigiKey | SCALPEL HANDLE - 1 STAR STRAIGHT Min Qty: 1 Lead time: 6 Weeks Container: Box |
4 In Stock |
|
$7.6660 / $9.2900 | Buy Now |
DISTI #
352IE263
|
Techni-Tool, Inc. | Excelta 177-SE Scalpel Handle, 1-Star, Straight, SS, 5" OAL | 53 |
|
$6.5700 | Buy Now |
DISTI #
352IE263
|
TestEquity LLC | Excelta 177-SE Scalpel Handle, 1-Star, Straight, SS, 5" OAL | 50 |
|
$6.5700 | Buy Now |