There are no models available for this part yet.
Overview of 177-RR-D-F-50-P-VFM by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
CAD Models for 177-RR-D-F-50-P-VFM by Amphenol Corporation
Part Data Attributes for 177-RR-D-F-50-P-VFM by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C-24308, EMI/RFI SHIELDED TYPE
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (8)/GOLD (20)/GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
GOLD FLASH/TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code
|
e4/e3
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
5/D
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
50
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 177-RR-D-F-50-P-VFM
This table gives cross-reference parts and alternative options found for 177-RR-D-F-50-P-VFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 177-RR-D-F-50-P-VFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD50P967MTXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 177-RR-D-F-50-P-VFM vs DD50P967MTXLF |
17D-DG50P1BPNVF2 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 177-RR-D-F-50-P-VFM vs 17D-DG50P1BPNVF2 |
DDL50P464HTXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 177-RR-D-F-50-P-VFM vs DDL50P464HTXLF |
DDL50P867CXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 177-RR-D-F-50-P-VFM vs DDL50P867CXLF |
DDPF50P4CXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 177-RR-D-F-50-P-VFM vs DDPF50P4CXLF |
DDMO50P067CXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 177-RR-D-F-50-P-VFM vs DDMO50P067CXLF |
DDL50P964MTXXXXLF | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 177-RR-D-F-50-P-VFM vs DDL50P964MTXXXXLF |
DDMO50P464GTXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 177-RR-D-F-50-P-VFM vs DDMO50P464GTXLF |
DDMF50P464TXLF | D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 177-RR-D-F-50-P-VFM vs DDMF50P464TXLF |
17D-DG50PCVF2 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 177-RR-D-F-50-P-VFM vs 17D-DG50PCVF2 |